Amphenol Communications Solutions 61729-1010BLF

Connector USB Type B RCP 4 Position 2.5mm Solder Right Angle Thru-Hole 4 Terminal 1 Port
$ 0.727
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 61729-1010BLF.

JRH Electronics

Datasheet3 pages5 years ago

element14 APAC

Farnell

Electro Sonic

Mouser

Inventory History

3 month trend:
+3.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Micro USB Type B Receptacle 5 POS 0.65mm RA Surface Mount Single Port Emboss T/R
Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder ST SMD 5 Terminal 1 Port Micro-USB T/R
Amphenol Communications Solutions10118192-0001LF
Usb Connector, 5 Contact(S), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
Amphenol Communications Solutions10103592-0001LF
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Mounting Flange
Amphenol Communications Solutions61729-0021BLF
USB Connector, USB Type B, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
USB-B (USB TYPE-B) USB 1.1 Receptacle Connector 4 Position Through Hole, Right Angle

Descriptions

Descriptions of Amphenol Communications Solutions 61729-1010BLF provided by its distributors.

Connector USB Type B RCP 4 Position 2.5mm Solder Right Angle Thru-Hole 4 Terminal 1 Port
USB Connector, USB Type B, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
USB RECEPT B TYPE LF-61729-1010BLF | Amphenol FCI (Amphenol CS) 617291010BLF
USB 2.0 1 Bend insert 4P Female -55閳╁剤+85閳 Type-B Plugin USB Connectors ROHS
Usb Connector, 2.0 Type B, Rcpt, Tht; Usb Connector Type:usb Type B; Usb Standard:usb 2.0; Gender:receptacle; No. Of Positions:4Ways; Connector Mounting:through Hole Mount; Orientation:right Angle; Contact Material:copper Alloy; Rohs Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 61729-1010BLF.
  • 617291010BLF