Amphenol Communications Solutions ICD15S13E4GV00LF

Conn High Density D-Sub SKT 15 POS 2.28mm Solder RA Thru-Hole 15 Terminal 1 Port
$ 1.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions ICD15S13E4GV00LF.

JRH Electronics

Datasheet1 page19 years ago

Amphenol ICC / FCI

element14 APAC

TME

_legacy Avnet

Inventory History

3 month trend:
-7.62%

CAD Models

Download Amphenol Communications Solutions ICD15S13E4GV00LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Conn High Density D-Sub SKT 15 POS 1.14mm Solder ST Thru-Hole 15 Terminal 1 Port Tray
Conn High Density D-Sub SKT 15 POS 2.29mm Solder ST Thru-Hole 15 Terminal 1 Port
TE Connectivity1-1734344-2
Conn D-Subminiature RCP 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
AmphenolL17HTHES4F1C
Conn High Density D-Sub SKT 15 POS 1.14mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
CONN D-SUB HD RCPT 15P R/A SLDR

Descriptions

Descriptions of Amphenol Communications Solutions ICD15S13E4GV00LF provided by its distributors.

Conn High Density D-Sub SKT 15 POS 2.28mm Solder RA Thru-Hole 15 Terminal 1 Port
Conn High Density D Subminiature Receptacle 15 POS 2.285mm Solder RA Through Hole
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, #4-40unc
D-Sub High Density Board Mount Connectors, Input Output Connectors, 15 way, Right Angle, Solder socket, >200 Mating Cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont
D-Sub Conn, Rcpt, R/a, 15Pos, Th; No. Of Contacts:15Contacts; Gender:receptacle; Contact Termination Type:through Hole; D Sub Shell Size:de; Product Range:icd Series; Connector Body Material:steel Body; Contact Material:copper Alloy Rohs Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICD15S13E4GV00LF.