What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol L17HTHES4F1C

Conn High Density D-Sub SKT 15 POS 1.14mm Solder RA Thru-Hole 15 Terminal 1 Port Tray

$ 1.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L17HTHES4F1C.

IHS

Datasheet4 pages0 years ago

element14 APAC

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+1256%

CAD Models

Download Amphenol L17HTHES4F1C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn High Density D-Sub SKT 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port
CONN D-SUB HD RCPT 15P R/A SLDR
TE Connectivity1-1734530-1
Conn High Density D-Sub SKT 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
Connector, Hd D Sub, Rcpt, 15Pos; |Amphenol Communications Solutions L77HDEH15SOL2RM8
TE Connectivity1-1734344-2
Conn D-Subminiature SKT 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
D Sub Connector, Rcpt, De, 15Pos, Th; |Amphenol Communications Solutions L77HDEH15SOL2RM8C309

Descriptions

Descriptions of Amphenol L17HTHES4F1C provided by its distributors.

Conn High Density D-Sub SKT 15 POS 1.14mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
Amphenol Right Angle Through Hole Solder D-sub Connector Socket, 15 Way, 600 V ac, 5A
D SUB CONN, RCPT, DA, 15POS, TH; D Sub Connector Type:Standard; Gender:Receptacle; Product Range:HTH Series; No. of Contacts:15Contacts; D Sub Shell Size:DA; Contact Termination Type:Solder; Connector Mounting:Through Ho
Dsub, Stamped Signal 3A, Right Angle PCB Thru Hole, Hight Temp High Density, FP=8.89mm (.350in), 15 Socket, Bright Tin Shell, Flash Gold, 4-40 Removable Front Screwlock, Ground Tab&Boardlock, Plastic Tray, Close Back

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • L17HTHES4F1C.