Amphenol Communications Solutions HM2S70PE5100N9LF

Board Connector, 110 Contact(S), 5 Row(S), Female, Straight, Press Fit Terminal, Receptacle
$ 7.503
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions HM2S70PE5100N9LF.

IHS

Datasheet1 page0 years ago

JRH Electronics

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Hard Metric SKT 110 POS 2mm Press Fit RA Thru-Hole Box
Conn Hard Metric SKT 110 POS 2mm Press Fit RA Thru-Hole Box
Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle
Conn Hard Metric HDR 110 POS 2mm Press Fit ST Thru-Hole Box
Amphenol Communications SolutionsHM2P07PDU141N9LF
Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal
Amphenol Communications SolutionsHM2P07PDE120L9LLF
Conn Hard Metric HDR 110 POS 2mm Press Fit ST Thru-Hole

Descriptions

Descriptions of Amphenol Communications Solutions HM2S70PE5100N9LF provided by its distributors.

Board Connector, 110 Contact(S), 5 Row(S), Female, Straight, Press Fit Terminal, Receptacle
HM2S70PE5100N9LF-MPACS 5R RA REC | Amphenol FCI (Amphenol CS) HM2S70PE5100N9LF
Conn Hard Metric F 110 POS 2mm Press Fit ST Thru-Hole Tray
CONN RECEPT 110POS 2MM PRESS-FIT
HM2S70PE5100N9LF-MPACS 5R RA REC ROHS COMPLIANT: YES
Millipacs®, Back Plane Connectors, 2mm Hard Metric series-5-row receptacle Module Type B22 with 110 signal pins
Hard Metric Connectors MPACS 5R RA REC B 22P
Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Straight Receptacle ,Type B 22,Press Fit Tail,110 Signal Pin ,Unshielded, 250 mating cycles,ROHS Compliant

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.