Amphenol Communications Solutions HLW8S-2C7LF

FFC/FPC Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions HLW8S-2C7LF.

IHS

Datasheet1 page0 years ago

Newark

Electro Sonic

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-22.12%

CAD Models

Download Amphenol Communications Solutions HLW8S-2C7LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Communications SolutionsHLW6S-2C7LF
FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal
Amphenol Communications SolutionsHLW6R-2C7LF
Conn FFC/FPC Connector SKT 6 POS 1mm Solder RA Thru-Hole
Amphenol Communications SolutionsHLW8R-2C7LF
Hlw8R-2C7Lf-Ffc/Fpc Conn Rohs Compliant: Yes |Amphenol Communications Solutions HLW8R-2C7LF

Descriptions

Descriptions of Amphenol Communications Solutions HLW8S-2C7LF provided by its distributors.

FFC/FPC Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal
8 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039 (1.00mm) Throu
Conn FFC/FPC Connector SKT 8 POS 1mm Solder ST Thru-Hole
FFC/FPC Connector Socket 8 Position 1 mm Solder Straight Through Hole Tray
Ffc/fpc Connector, 8 Position, 1Row; Pitch Spacing:1Mm; No. Of Contacts:8Contacts; Gender:receptacle; Product Range:hlw-S Series; Contact Termination Type:through Hole; Contact Position:-; No. Of Rows:1 Row; Ffc / Fpc Thickness:0.3Mmrohs Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLW8S-2C-7LF
  • HLW8S2C7LF