Amphenol Communications Solutions HLW8R-2C7LF

Conn FFC/FPC Connector SKT 8 POS 1mm Solder RA Thru-Hole
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions HLW8R-2C7LF.

IHS

Datasheet1 page0 years ago

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
-2.21%

CAD Models

Download Amphenol Communications Solutions HLW8R-2C7LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol Communications SolutionsHLW8S-2C7LF
FFC/FPC Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal
Amphenol Communications SolutionsHLW16R-2C7LF
Conn FFC/FPC Connector SKT 16 POS 1mm Solder RA Thru-Hole Tray
Amphenol Communications SolutionsHLW6S-2C7LF
FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal

Descriptions

Descriptions of Amphenol Communications Solutions HLW8R-2C7LF provided by its distributors.

Conn FFC/FPC Connector SKT 8 POS 1mm Solder RA Thru-Hole
Ffc/Fpc Connector, 8 Contact(S), 1 Row(S), Female, Right Angle, 0.039 Inch Pitch, Solder Terminal
1mm 8pin Black 3.9mm FFC,FPC 1A tin bottom Through hole mounting
1.00mm Flex Connectors, HLW-R series, 8 Position, Side Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal.
HLW8R-2C7LF-HLWR | Amphenol FCI (Amphenol CS) HLW8R2C7LF
FFC/FPC CONNECTOR, 8 POSITION, 2 ROW;
CONN, FFC/FPC, RCPT, 8POS, 1ROW, 1MM;
FFC/FPC Connectors 8P SIDE ENTRY PC MOUNT LIF
L-845/722 Hex Wrench Installation Tool
FFC/FPC CONNECTOR, 8 POS, 2 ROW; Series:-; Gender:Receptacle; Pitch Spacing:1mm; No. of Contacts:8; No. of Rows:1; Contact Plating:Tin; FFC / FPC Thickness:0.3mm; Contact Termination:Through Hole Right Angle; Contact Position:Top

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions (FCI)
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communication Solution
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLW8R2C7LF