Amphenol Communications Solutions GSB317131HR

Conn USB 3.0 Type A PL 9 POS 2mm Solder ST Cable Mount 9 Terminal 1 Port
$ 0.947
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions GSB317131HR.

IHS

Datasheet1 page15 years ago

Master Electronics

Future Electronics

Factory Futures

Inventory History

3 month trend:
+55.20%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Communications Solutions10117836-002LF
USB Connector, USB Type A, USB 3.0, Receptacle, 9 Ways, Through Hole Mount, Vertical
Amphenol Communications Solutions10117836-001LF
USB Connector, USB Type A, USB 3.0, Receptacle, 9 Ways, Through Hole Mount, Vertical
USB Connector, 9 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
USB Connector, 9 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
USB Connector, 9 Contact(s), Female, Straight, Solder Terminal, Locking, Receptacle
Amphenol Communications Solutions10117835-002LF
USB Connector, USB Type A, USB 3.0, Receptacle, 9 Ways, Through Hole Mount, Right Angle

Descriptions

Descriptions of Amphenol Communications Solutions GSB317131HR provided by its distributors.

Conn USB 3.0 Type A PL 9 POS 2mm Solder ST Cable Mount 9 Terminal 1 Port
USB Connector, 4 Contact(s), Male, Wire Terminal, Locking, Plug
30V(AC) USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) 1 9
Usb Conn, 3.0 Type A, Plug, 9Pos, Cable; Usb Connector Type:usb Type A; Usb Standard:usb 3.0; Gender:plug; No. Of Positions:9Positions; Connector Mounting:cable Mount; Orientation:vertical; Contact Material:copper Alloy

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • GSB3 171 31 HR