Amphenol Communications Solutions DILB16P-223TLF

IC & Component Socket, 16 Contacts, DIP Socket, 2.54 mm, 7.62 mm, Copper Alloy
$ 0.382
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions DILB16P-223TLF.

element14 APAC

Datasheet2 pages9 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+10.50%

CAD Models

Download Amphenol Communications Solutions DILB16P-223TLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-03-25
Lifecycle StatusEOL (Last Updated: 3 months ago)
LTB Date2026-06-26
LTD Date2027-06-26

Related Parts

TE Connectivity1-390261-1
DIP Socket 250V 1A Female 6-Pos. 2.54 mm Pitch Black Thermoplastic
TE Connectivity1-390262-1
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity1-2199298-1
IC Socket, DIP6, 6 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
TE Connectivity / AMP390261-5
Connector DIP Socket Socket 18 Position 2.54mm Solder Straight Through Hole Tube
TE Connectivity2-641610-1
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity390261-2
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder

Descriptions

Descriptions of Amphenol Communications Solutions DILB16P-223TLF provided by its distributors.

IC & Component Socket, 16 Contacts, DIP Socket, 2.54 mm, 7.62 mm, Copper Alloy
Ic Socket, Dip16, 16 Contact(S), 2.54Mm Term Pitch, 0.3Inch Row Spacing, Solder
Connector DIP Socket Socket 16 Position 2.54mm Solder Straight Thru-Hole Tube
SOCKET DIP DUAL 16POS 2.54MMPITCH THRUHOLE COPPERCNT TINPLATING
CONN IC DIP SOCKET 16POS TIN / 16 (2 x 8) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole
DIP SOCKET, 16POS, 2ROW, 2.54MM, TH; No. of Contacts: 16Contacts; Connector Type: DIP Socket; Pitch Spacing: 2.54mm; Product Range: -; Row Pitch: 7.62mm; Contact Material: Copper Alloy; Contact Plating: Tin Plated Contacts; SVH
Dip Socket, 16 Position, Through Hole; Rango De Producto:-; Conector, Tipo:Dip Socket; Núm. De Contactos:16; Espaciado, Paso:2.54Mm; Paso De Fila:7.62Mm; Contacto, Chapado:Estaño; Contacto, Material:Aleación Cobre Zinc |Amphenol Communications Solutions DILB16P223TLF

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DILB-16P-223TLF
  • DILB16P223TLF
  • DILB16P223TLF.