Amphenol Communications Solutions D09S24A6GV00LF

Amphenol Icc - D09S24A6GV00LF - D Sub Conn, Rcpt, 9POS, Through Hole
$ 1.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions D09S24A6GV00LF.

IHS

Datasheet1 page16 years ago

Electro Sonic

element14 APAC

JRH Electronics

Amar Radio Corporation

Inventory History

3 month trend:
-99.63%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-09-21
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity1734354-2
AMPLIMITE Series 9 Position 2 Row Female Female/Socket Solder D-Sub Connector
TE Connectivity1734354-1
Conn D-Subminiature SKT 9 POS 2.77mm Solder RA Thru-Hole 9 Terminal 1 Port Tray
CONN D-SUB RCPT 9POS R/A SLDR / 9 Position D-Sub Receptacle, Female Sockets Connector
Amphenol Communications SolutionsL77SDEH09SOL2RM8
CONN D-SUB RCPT 9POS VERT SLDR / 9 Position D-Sub Receptacle, Female Sockets Connector
D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120
Amphenol Communications SolutionsL77SDEH09SOL2RM5
Conn D-Subminiature SKT 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port

Descriptions

Descriptions of Amphenol Communications Solutions D09S24A6GV00LF provided by its distributors.

AMPHENOL ICC - D09S24A6GV00LF - D SUB CONN, RCPT, 9POS, THROUGH HOLE
Conn D Subminiature Receptacle 9 POS DE Shell Size 2.74mm Solder ST Through Hole
Conn D-Subminiature F 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port Tray
9 Position 2 Row D-Sub Receptacle Through Hole Female Socket Connector
D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 9 way Socket Straight Solder, 500 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6mm PCB thickness.
D Sub Conn, Rcpt, 9Pos, Through Hole; No. Of Contacts:9Contacts; Gender:receptacle; Contact Termination Type:through Hole; D Sub Shell Size:de; Product Range:delta D Series; Connector Body Material:steel Body Rohs Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • D09S24A6GV00LF.