Amphenol Communications Solutions D09S13A4GL00LF

D Sub Connector, Standard, Receptacle, Delta D Series, 9 Contacts, DE, Solder
$ 1.712
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions D09S13A4GL00LF.

Electro Sonic

Datasheet1 page11 years ago

Newark

Farnell

Inventory History

3 month trend:
-37.52%

CAD Models

Download Amphenol Communications Solutions D09S13A4GL00LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-11-25
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity1734354-1
Conn D-Subminiature SKT 9 POS 2.77mm Solder RA Thru-Hole 9 Terminal 1 Port Tray
CONN D-SUB RCPT 9POS R/A SLDR / 9 Position D-Sub Receptacle, Female Sockets Connector
Amphenol Communications SolutionsL77SDEH09SOL2RM8
CONN D-SUB RCPT 9POS VERT SLDR / 9 Position D-Sub Receptacle, Female Sockets Connector
Amphenol Communications SolutionsL77SDEH09SOL2RM5
Conn D-Subminiature SKT 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port
TE Connectivity1-1634222-2
AMPLIMITE HD-20 SERIES,9 WAY MOUNT PCB D-SUB CONN SOCKET,2.77MM PITCH
AmphenolDLS1XS5AK40X
D-Sub Standard Angle Recp 9 Socket - Solder - RA .318 4-40 UNC Thread Lck w/PCB Clip"

Descriptions

Descriptions of Amphenol Communications Solutions D09S13A4GL00LF provided by its distributors.

D Sub Connector, Standard, Receptacle, Delta D Series, 9 Contacts, DE, Solder
FCI DELTA D SERIES,9 WAY RIGHT ANGLE MOUNT PCB D-SUB CONN SOCKET,2.74MM PITCH
D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, M3, Socket
9 Position D-Sub Receptacle, Female Sockets Connector
Conn D-Subminiature F 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port
D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 9 way Socket Right Angle Solder Europe standard, 200 cycles, Harpoons + Threaded Insert M3 + Elec cont., 1.6mm PCB thickness.
D Sub Connector, Standard, 9 Position, Receptacle; No. Of Contacts:9Contacts; Gender:receptacle; Contact Termination Type:solder; D Sub Shell Size:de; Product Range:delta D Series; Connector Body Material:metal Body Rohs Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • D09S-13A-4-GL-00LF
  • D09S13A4GL00LF.