Amphenol Communications Solutions D09P13A4GX00LF

CONN D-SUB PLUG 9POS R/A SLDR / 9 Position D-Sub Plug, Male Pins Connector
$ 1.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions D09P13A4GX00LF.

Farnell

Datasheet1 page10 years ago

JRH Electronics

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.46%

CAD Models

Download Amphenol Communications Solutions D09P13A4GX00LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-11-25
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity1-1634580-2
Conn D-Subminiature PIN 9 POS 2.77mm Solder RA Thru-Hole 9 Terminal 1 Port Tray
Conn D-Sub M 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port Tray
D Sub Connector, DB9, Standard, Plug, SD, 9 Contacts, DE, Solder
Conn D-Sub PIN 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port
TE Connectivity3-1634580-2
Conn D-Subminiature PIN 9 POS 2.77mm Solder RA Thru-Hole 9 Terminal 1 Port Tray
TE Connectivity5747840-3
CONN D-SUB PLUG 9POS R/A SLDR / 9 Position D-Sub Plug, Male Pins Connector

Descriptions

Descriptions of Amphenol Communications Solutions D09P13A4GX00LF provided by its distributors.

CONN D-SUB PLUG 9POS R/A SLDR / 9 Position D-Sub Plug, Male Pins Connector
CONN; D-SUB; 9 WAY PIN; RT ANGLE; SOLDER; HARPOONS+UNC 4-40; DELTA D; 1.6MM PCB
Standard D-Sub connectors; AMPHENOL; D09P13A4GX00LF; 9; Gold; 9; D-Sub, Plug, Signal
Conn D-Subminiature M 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port Tray
Conn D Subminiature Plug 9 POS DE Shell Size 2.74mm Solder RA Through Hole
9P Male D-Sub Direct Insert 2 Gold 5A Plugin D-Sub / VGA Connectors ROHS
D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 9 way Pin Right Angle Solder Europe standard, 200 cycles, Harpoons + Threaded Insert UNC 4 - 40 + Elec cont., 1.6mm PCB thickness.
D Sub Connector, Standard, 9 Position, Plug; No. Of Contacts:9Contacts; Gender:plug; Contact Termination Type:solder; D Sub Shell Size:de; Product Range:delta D Series; Connector Body Material:-; Contact Material:copper Alloy Rohs Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.