Amphenol Communications Solutions 98414-F06-20ULF

Conn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder ST Thru-Hole Tube
$ 0.948
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 98414-F06-20ULF.

Electro Sonic

Datasheet2 pages6 years ago

TME

Verical

Inventory History

3 month trend:
-14.74%

CAD Models

Download Amphenol Communications Solutions 98414-F06-20ULF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-07-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Communications Solutions57102-G06-10LF
Conn Unshrouded Header HDR 20 POS 2mm Solder ST Thru-Hole Bulk
Conn Unshrouded Header M 20 POS 2mm Solder ST Top Entry Thru-Hole Bulk/Loose
M22 ROHS3Compliant COMMERCIAL UL Connector Header, Cuttable 300Cycles 20mOhm -40C~105C 1A
Amphenol Communications Solutions57102-F08-07ULF
Board Connector, 7 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Solder Terminal,
Amphenol Communications Solutions67996-220HLF
CONN HEADER VERT 20POS 2.54MM / Connector Header Through Hole 20 position 0.100" (2.54mm)
Milli-Grid Through Hole PCB Header, Straight, 20 Contacts, 2 Rows, 2mm Pitch

Descriptions

Descriptions of Amphenol Communications Solutions 98414-F06-20ULF provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder ST Thru-Hole Tube
20pin 2mm 2 2mm Header,Latch Holder 2A(AC/DC) 22mm*6.1mm
Minitek®, Board/Wire to Board Connector, 2.00mm (0, 079in), Shrouded Vertical Header, Through Hole, Double Row, 20 positions
MINITEK | Amphenol FCI (Amphenol CS) 98414F0620ULF
Minitek II 2.0mm Connectors 20P VERT SHROUD HDR
CONN HEADER 20POS 2MM STR DL PCB
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator
L-845/722 Hex Wrench Installation Tool
Amphenol ICC 98414-F06-20ULF PCB排针
RS APAC
Male Pin Rectangular Connector
MINITEK HDR DR TMT VERT-SHROUD
2MM MINITEK T/H SHRD HDR 20POS
CONNECTOR, HEADER, 20POS, 2ROW, 2MM; Pitch Spacing:2mm; No. of Contacts:20Contacts; Gender:Header; Product Range:FCI Minitek 98414 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated ContactsRoHS Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 98414-F06-20U-LF
  • 98414F0620ULF