Amphenol Communications Solutions 89947-350LF

Conn IDC Connector RCP 50 POS 2mm IDT RA Cable Mount Tube
$ 3.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 89947-350LF.

IHS

Datasheet2 pages16 years ago

Farnell

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-1.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-1658621-0
Receptacle Connector 250V AC 1A 50P 2 Row Free-Hanging Mount Thermoplastic Black
TE Connectivity1-1658620-0
Connector, Receptacle; Novo; 50; Gold (15); Tin-Lead; 0.100 in. x 0.100 in.
TE Connectivity5-215882-0
Conn IDC Connector RCP 50 POS 2.54mm IDT RA Cable Mount Loose Piece
Amphenol Communications Solutions71600-650LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 50 Positions - 2.54 mm (0.1 in.)
Amphenol Communications Solutions66900-250
Conn IDC Connector RCP 50 POS 1.27mm IDT RA Cable Mount Tube
Conn IDC Connector RCP 50 POS 1mm IDT RA Cable Mount Milli-Grid™ Tray

Descriptions

Descriptions of Amphenol Communications Solutions 89947-350LF provided by its distributors.

Conn IDC Connector RCP 50 POS 2mm IDT RA Cable Mount Tube
Minitek® 2.00mm, Cable to Board Connector, IDC Receptacle, Double row, 50 Positions, 2.00mm (0.079in) Pitch.
Board Connector, 50 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator
Amphenol Communications Solutions IDC, Minitek, , 50, 2, 2.0mm
MINITEK | Amphenol FCI (Amphenol CS) 89947350LF
CONN IDC SOCKET 50POS 2MM GOLD
L-845/722 Hex Wrench Installation Tool
IDC Recept 50P .76um With Central Key
MINITEK IDC RECEPTACLE-0.76 AU
WIRE-BOARD CONNECTOR, RECEPTACLE, 50 POSITION, 2MM; Pitch Spacing:2mm; No. of Contacts:50Contacts; Gender:Receptacle; Product Range:FCI Minitek Series; Contact Termination Type:IDC / IDT; No. of Rows:2Rows RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 89947-350LF.
  • 89947350LF