Amphenol Communications Solutions 89361-344LF

Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle.
$ 3.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 89361-344LF.

Master Electronics

Datasheet2 pages10 years ago

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-01-06
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol Communications Solutions89361-144LF
Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle.
Amphenol Communications Solutions89947-144LF
Conn IDC Connector RCP 44 POS 2mm IDT RA Cable Mount Tube
Amphenol Communications Solutions89947-344LF
Conn IDC Connector RCP 44 POS 2mm IDT RA Cable Mount Tube
Header Connector, Cable Mount, Plug, 50 Contacts, Socket, 0.100 Pitch, Idc Terminal
Conn IDC Connector SKT 34 POS 2.54mm IDT RA Cable Mount
TE Connectivity1658619-1
Conn IDC Connector F 40 POS 2.54mm IDT RA Cable Mount Box

Descriptions

Descriptions of Amphenol Communications Solutions 89361-344LF provided by its distributors.

Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle.
Conn IDC Connector RCP 44 POS 2mm IDT RA Cable Mount Tube
Board Connector, 44 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator
Headers & Wire Housings 44P DR IDC RECEPT W/CENTRAL KEY
28 AWG Receptacle 2mm 2 44pin 203nm IDC , 48.6mm*4.8mm
MINITEK | Amphenol FCI (Amphenol CS) 89361344LF
CONN IDC SOCKET 44POS 2MM GOLD
L-845/722 Hex Wrench Installation Tool
IDC Receptacle 44P With Central Key
CONNECTOR, RECEPTACLE, 44 POS, 2 ROW; Pitch Spacing:2mm; No. of Contacts:44Contacts; Gender:Receptacle; Product Range:FCI Minitek Series; Contact Termination Type:IDC / IDT; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts RoHS Compliant: Yes

Images

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 89361344LF