Amphenol Communications Solutions 89006-111LF

AmphenolICC 89006-111LF Connector Modular 5X6WIDVRM Male Shrouded 4.25PF
$ 4.587
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 89006-111LF.

IHS

Datasheet9 pages10 years ago

Master Electronics

Factory Futures

_legacy Avnet

Inventory History

3 month trend:
-20.96%

CAD Models

Download Amphenol Communications Solutions 89006-111LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-07-19
Lifecycle StatusProduction (Last Updated: 3 days ago)

Related Parts

Amphenol Communications Solutions89006-116LF
Board Connector, 30 Contact(S), 5 Row(S), Male, Straight, 0.079 Inch Pitch, Press Fit Terminal,
Amphenol Communications Solutions73983-1001LF
Conn Hard Metric HDR 30 POS 2mm Press Fit ST Thru-Hole Tube
Amphenol Communications Solutions84817-101001LF
Conn Hard Metric HDR 30 POS 2mm Press Fit ST Thru-Hole Tube
TE Connectivity / AMP536504-1
Conn Backplane HDR 24 POS 2mm Press Fit ST Thru-Hole
TE Connectivity / AMP536514-1
Conn Backplane PIN 24 POS 2mm Press Fit ST Thru-Hole

Descriptions

Descriptions of Amphenol Communications Solutions 89006-111LF provided by its distributors.

AmphenolICC 89006-111LF Connector Modular 5X6WIDVRM Male Shrouded 4.25PF
METRAL SIGNAL HEADER I MOD, 5 ROW PRESS-FIT Board Connector, 30 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle
PLUG, PCB, VERTICAL, PRESSFIT, 30WAY; Product Range:-; No. of Contacts:30Contacts; Card Edge / Backplane Connector Type:Backplane; Pitch Spacing:2mm;
Connector, Backplane, Header, 30Pos, 2Mm; Product Range:metral 89006 Series; No. Of Contacts:30Contacts; Pitch Spacing:2Mm; Gender:header; Contact Termination Type:press Fit; No. Of Rows:5Rows; Row Pitch:2Mm; Connector Type:backplanerohs Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 89006111LF