Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 536514-1

Conn Backplane HDR 24 POS 2mm Press Fit ST Thru-Hole
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 536514-1.

IHS

Datasheet1 page0 years ago

Master Electronics

TE Connectivity

Alternate Parts

Price @ 1000
$ 3.369
Stock
115
19,090
Authorized Distributors
0
6
Gender
Male
Male
Pitch
2.0066 mm
2.0066 mm
Number of Positions
24
25
Number of Rows
4
4
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2012-09-01
LTD Date2012-11-01

Related Parts

Amphenol Communications Solutions88951-101LF
Board Connector, 24 Contact(S), 4 Row(S), Male, Straight, 0.079 Inch Pitch, Solder Terminal,
Amphenol Communications Solutions70232-111LF
Board Connector, 24 Contact(S), 4 Row(S), Male, Straight, 0.079 Inch Pitch, Press Fit Terminal,
Amphenol Communications Solutions88951-131LF
AMPHENOL FCI 88951-131LF Connector, Backplane, Header, 24 Contacts, 2 mm, Through Hole
TE Connectivity / AMP536504-1
Conn Backplane HDR 24 POS 2mm Press Fit ST Thru-Hole
TE Connectivity / AMP536513-1
Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking

Descriptions

Descriptions of TE Connectivity / AMP 536514-1 provided by its distributors.

Conn Backplane HDR 24 POS 2mm Press Fit ST Thru-Hole
Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Receptacle
CONN HEADER FUTUREBUS 24POS PCB
2mm Centerline Futurebus+ Connectors
Z-Pack Connectors 24 POS VERT MT HDR

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors