Amphenol Communications Solutions 87545-4111LF

Modular Connector, Modular Jack, 1 x 1 (Port), 6P6C, Cat3, Surface Mount
$ 2.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 87545-4111LF.

JRH Electronics

Datasheet2 pages17 years ago

Farnell

RS (Formerly Allied Electronics)

Mouser

DigiKey

Inventory History

3 month trend:
-25.57%

CAD Models

Download Amphenol Communications Solutions 87545-4111LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Modular Jack, Right Angle, Low Profile, SMT, 6/6 | CONN MOD JACK 6P6C R/A UNSHLD
RJ Connector, 6 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack
Modular Connector, Modular Jack, 1 x 1 (Port), 6P6C, Cat3, Surface Mount
Modular Connectors / Ethernet Connectors 6P6C R/A SMT SHIELD LOPRO BLK W/LCK POST
Modular Connectors / Ethernet Connectors 6P6C R/A SMT BLACK LOPRO W/LOCK POSTS

Descriptions

Descriptions of Amphenol Communications Solutions 87545-4111LF provided by its distributors.

Modular Connector, Modular Jack, 1 x 1 (Port), 6P6C, Cat3, Surface Mount
Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Surface Mount Terminal
Modular Connectors / Ethernet Connectors 6-6P Vert Smd Jck
Conn Telephone/Telecom RCP 6 POS 1.27mm Solder ST SMD 6 Terminal 1 Port T/R Cat 3
Modular Jack, Input Output Connectors, Cat 3 Single, Vertical, Surface Mount, 6 Positions, 1 Port
Cat3 Modular Jack, 6 Position, 1 Port; Modular Connector Type:modular Jack; Port Configuration:1 X 1 Port; No. Of Positions / Loaded Contacts (Per Port):6P6C; Lan Category:cat3; Ip Rating:-; Connector Mounting:surface Mount Rohs Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 875454111LF