Molex 45971-3115

Board To Board & Mezzanine Connectors 1.27Mm Searay Recpt 10Row 300P 3.5Mm Sh
$ 34.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 45971-3115.

IHS

Datasheet5 pages8 years ago

Molex

Factory Futures

Farnell

Master Electronics

Inventory History

3 month trend:
-3.99%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Amphenol Communications Solutions84553-101LF
300 Position BGA Receptacle, 8mm Component Height, 1.27mm x 1.27mm Array, Lead-free
1.27mm 6 320P Standing paste SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
Samtec SEAF Series Board-to-Board Receptacle, 1.27mm Pitch, 300P x 10, Right Angle, SMD
1.27mm 10 Standing paste SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
Amphenol Communications Solutions84501-101LF
300 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array, Lead-free
Samtec SEAF Series Board-to-Board Receptacle 1.27mm Pitch 240 Pos 8 Row Right Angle SMD

Descriptions

Descriptions of Molex 45971-3115 provided by its distributors.

Board To Board & Mezzanine Connectors 1.27Mm Searay Recpt 10Row 300P 3.5Mm Sh
Conn Board to Board RCP 300 POS 1.27mm Solder ST SMD SEARAY Embossed T/R
Solder pad 1.27mm 10 300pin SMD,P=1.27mm SMD mount 14.68mm(height)
Pin and Socket Header PCB - Vertical 300P
1.27mm Pitch, SEARAY Receptacle, 300 Circuits, 5.00mm Unmated Height, 10 Rows, with Pegs, Solder Charge Lead-Free
Stacking Board Connector, 300 Contacts, 10 Rows, 1.27mm, Gold, Stacking, SMT, Copper Alloy, Solder
MEZZANINE CONN, RCPT, 300P/10ROW, 1.27MM;
CONN HD ARRAY RCPT 300P SMD GOLD
Board Stacking Connector, 300 Contact(s), 10 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
CONNECTOR, STACKING, RCPT, 300POS, 10ROW; Product Range:SEARAY 45971 Series; No. of Contacts:300Contacts; Gender:Receptacle; Pitch Spacing:1.27mm; Contact Termination Type:Surface Mount; No. of Rows:10R

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0459713115
  • 4597-1-3115
  • 459713115