Amphenol Communications Solutions 84500-202LF

300 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free
$ 24.771
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 84500-202LF.

IHS

Datasheet5 pages10 years ago

Newark

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Amphenol Communications Solutions 84500-202LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-02-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

".050"" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal"
Board Connector, 300 Contact(s), 10 Row(s), Male, Straight, Surface Mount Terminal, Plug
Board Connector, 300 Contact(s), 10 Row(s), Male, Straight, Surface Mount Terminal, Plug
Board Connector, 320 Contact(s), 10 Row(s), Male, Straight, Surface Mount Terminal, Plug
1.27mm 8 240P Standing paste SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
.050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal

Descriptions

Descriptions of Amphenol Communications Solutions 84500-202LF provided by its distributors.

300 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free
Conn Board to Board PL 300 POS 1.27mm Solder ST Top Entry SMD MEG-ARRAY® T/R
CONN ARRAY PLUG 300POS SMD GOLD / 300 Position Connector Array, Male Pins Surface Mount Gold or Gold, GXT™
Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug
Stacking Connector, Plug, 300 Position, 1.27Mm; Product Range:fci Mictor Series; No. Of Contacts:300Contacts; Gender:plug; Pitch Spacing:1.27Mm; Contact Termination Type:surface Mount; No. Of Rows:10Rows; Connector Type:stacking Rohs Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.