Harwin M20-9993646

2.54mm (0.1") Pitch SIL Vertical PC Tail Pin Header, 6.1mm mating pin height, tin, 36 contacts
$ 0.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-9993646.

JRH Electronics

Datasheet1 page7 years ago

element14 APAC

Electro Sonic

TME

Newark

Inventory History

3 month trend:
+53.26%

CAD Models

Download Harwin M20-9993646 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.78
$ 0.908
Stock
43,203
20,590
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
36
36
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Tin
Gold
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag
36pin 2.54mm 1 Breakaway,Header,Push-Pull 4A 2.54¦Ìm 91.44mm*2.49mm
KK 254 Breakaway Header, Vertical, with Polarizing Wall, 36 Circuits, Tin (Sn) Plating
2.54mm (0.1") Pitch SIL Vertical PC Tail Pin Header, 7mm mating pin height, tin, 36 contacts
Amphenol Communications Solutions93992-436HLF
Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik®
Amphenol Communications Solutions77311-401-36LF
Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole Bulk

Descriptions

Descriptions of Harwin M20-9993646 provided by its distributors.

2.54mm (0.1") Pitch SIL Vertical PC Tail Pin Header, 6.1mm mating pin height, tin, 36 contacts
Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole Bulk/Loose
HARWIN 2.54mmpitch36pSingle row pin header Board to Board, Wire-to-board connector, M20series, right angle, Through hole mounting
Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONNECTOR, HEADER, THT, 2.54MM, 36WAY; Pitch Spacing: 2.54mm; No. of Contacts: 36Contacts; Gender: Header; Product Range: M20 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Conta

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR