Amphenol Communications Solutions 76384-306LF

Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Straight.
$ 0.652
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 76384-306LF.

TME

Datasheet2 pages11 years ago

Electro Sonic

Farnell

Amar Radio Corporation

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+26.83%

CAD Models

Download Amphenol Communications Solutions 76384-306LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Amphenol Communications Solutions77311-101-06LF
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Bulk
Amphenol Communications Solutions77311-118-06LF
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole
Amphenol Communications Solutions68000-106HLF
CONN HEADER VERT 6POS 2.54MM / Connector Header Through Hole 6 position 0.100" (2.54mm)
Pin Header, Vertical, Signal, Wire-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Straight
KK 254 Breakaway Header Vertical 6 Circuits 0.76um Gold Selective Plating Mating Pin 6.09mm
KK 254 Breakaway Header Vertical 6 Circuits 0.38um Gold Selective Plating Mating Pin 6.09mm

Descriptions

Descriptions of Amphenol Communications Solutions 76384-306LF provided by its distributors.

Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Straight.
Conn Shrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Plastic Bag
1x6P 6P 1 2.54mm 6 Direct Insert Plugin,P=2.54mm Wire To Board Connector ROHS
Connector Header Through Hole 6 position 0.100 (2.54mm)"
DX HDR SR .100 STR DP SH | Amphenol FCI (Amphenol CS) 76384306LF
Amphenol ICC 76384-306LF DUBOX Connector Female Shrouded 6Pol
6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR,<CA
Amphenol Communications Solutions 2.54mm6p , Dubox
PIN AND SOCKET CONNECTOR HOUSING;
CONN HEADER 6POS .100" STR GOLD
CONNECTOR, HEADER, 2.54MM, 6WAY
6 PinM,3A,1KV,Pih:2.54mm,Straight,CLR:Black
L-845/722 Hex Wrench Installation Tool
WIRE-TO-BOARD CONNECTOR, DUBOX 76384 SERIES, THROUGH HOLE, HEADER, 6, 2.54 MM, GOLD PLATED CONTACTS ROHS COMPLIANT: YES
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
DUBOX HDR SR TMT VERT-76384-30
Positions = 6 / Rows = 1 / Pitch mm = 2.54 / Contact Gender = Plug / Gender = Header / Termination Type = Solder Terminal / Mounting Type = Through Hole / Body Orientation = Straight / Housing Material = Glass Filled Thermoplastic / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = UL Listed / Current Rating A = 3 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 76384-306LF.
  • 76384306LF