Amphenol Communications Solutions 76357-411LF

Dubox® 2.54mm, Board to Board Connector, Crimp-to-Wire Contact Loose Piece, 20 AWG Wire.
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 76357-411LF.

_legacy Avnet

Datasheet1 page19 years ago

Master Electronics

Inventory History

3 month trend:
+0.64%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-09-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rubber shell terminal, Micro-Fit 3.0 crimp terminal, female connector, 24-20AWG
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
Molex 43030-0004 Crimp Terminal, F, MF 3.0, Tin (Sn) Plated Cont, 30-26 AWG, 43030 Series, Reel
TE Connectivity770565-2
Contact SKT Crimp ST Cable Mount 18-22AWG T/R
TE Connectivity5-102316-8
Connector Headers and PCB Receptacles 760nm 27-32 AWG 11.3mm*2.15mm
Amphenol Communications Solutions76347-411LF
Connector Accessory, 0.043In Min Cable Dia, 0.062In Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of Amphenol Communications Solutions 76357-411LF provided by its distributors.

Dubox® 2.54mm, Board to Board Connector, Crimp-to-Wire Contact Loose Piece, 20 AWG Wire.
Contact SKT Crimp ST Cable Mount Loose Piece
Connector Headers and PCB Receptacles 2¦Ìm 20 AWG 11.84mm
DUBOX | Amphenol FCI (Amphenol CS) 76357411LF
Connector Accessory, Contact, Phosphor Bronze
Contact SKTCrimp STCable Mount 20AWG Box
DUBOX / Bulk RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 76357411LF