Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 770565-2

Mini Amp-In 22-18 Awg Snpb/Phbz; |Te Connectivity Amp 770565-2

$ 0.06
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 770565-2.

TE Connectivity

Datasheet1 page14 years ago
Datasheet3 pages15 years ago
Datasheet7 pages27 years ago
Datasheet4 pages27 years ago

IHS

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-7.81%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2010-12-22
LTD Date2011-03-02

Related Parts

Molex Tinned crimping terminal Female terminal, Micro-Fit 3.0series, maximum0.1mm², min0.05mm²
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
Rectangular Connector Contacts; 16020103; MOLEX; Gold; 22 AWG; Crimp; 22 AWG
Amphenol Communications Solutions76347-411LF
Connector Accessory, 0.043In Min Cable Dia, 0.062In Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity647409-1
Connector Accessory, 0.07in Min Cable Dia, 0.112in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity928999-1
Contact SKT Crimp ST Cable Mount 20-24AWG Reel Automotive / CONN SOCKET 20-24AWG TIN CRIMP

Descriptions

Descriptions of TE Connectivity 770565-2 provided by its distributors.

Mini Amp-In 22-18 Awg Snpb/Phbz; |Te Connectivity Amp 770565-2
CONN TERM WTB 18-22AWG TIN/LEAD
Contact SKT Crimp ST Cable Mount 18-22AWG T/R
Miniature/Standard AMP-IN Terminals/
PCB TERMINAL, 1.83MM, PHOSPHOR BRONZE; Tab Size - Metric:-; Tab Size - Imperial:-; Terminal Material:Phosphor Bronze; Mounting Hole Dia:1.83mm; Terminal Plating:Tin; Product Range:AMP-IN Series; SVHC:No SVHC (15-Jan-2019

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 770565-2 .