Amphenol Communications Solutions 76357-301LF

PV Terminal, Wire to Board connectors, Crimp-to-Wire Contact, Receptacle
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 76357-301LF.

Electro Sonic

Datasheet1 page19 years ago

element14 APAC

RS (Formerly Allied Electronics)

Amar Radio Corporation

TME

Inventory History

3 month trend:
-2.15%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-09-15
Lifecycle StatusProduction (Last Updated: 3 days ago)

Related Parts

Connector Accessory, 0.04in Min Cable Dia, 0.058in Max Cable Dia, Contact, Phosphor Bronze
Connector Housing Power Receptacle 3 Position 2.54 mm Straight Cable Mount Bag
Amphenol Communications Solutions65474-002LF
Mini-Jump , Single Row, 2 Positions, 2.54mm (0.100in) Pitch
Amphenol Communications Solutions48245-000LF
PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle.
Amphenol Communications Solutions47649-000LF
PV® Wire-to-Board Connector System, 2.54mm Pitch, Wire to Board, Crimp-to-Wire Receptacle
HIROSE ELECTRICDF62-22SCFA
[SignalBee™]2 X 2.2mm Pitch, Wire-to-Wire Connector for Small Spaces, -35 ℃ to 105 ℃, RoHS

Descriptions

Descriptions of Amphenol Communications Solutions 76357-301LF provided by its distributors.

PV Terminal, Wire to Board connectors, Crimp-to-Wire Contact, Receptacle
Connector Accessory, 0.9in Min Cable Dia, 1.5in Max Cable Dia, Contact, Phosphor Bronze
Contact, FCI Dubox Basics+, Socket, Crimp, 22 AWG, Gold Plated Contacts
CONN SOCKET 22-30AWG CRIMP GOLD / Socket Contact Gold 22-30 AWG Crimp
Amphenol 76357-301LF DUBOX Contact Male Unshrouded AWG 22-30
DX CTW SGP DP LP | Amphenol FCI (Amphenol CS) 76357301LF
CONNECTOR/22-30AWG 3Amps Female crimp terminal
Contact SKTCrimp STCable Mount 22-30AWG Bulk
Crimp ST Cable Mount 22-30AWG Contact Socket
Amphenol Communications Solutions , DUBOX
L-845/722 Hex Wrench Installation Tool
CONTACT, CRIMP, RECEPTACLE, 30-22AWG
CONTACT, SOCKET, 30-22AWG, CRIMP; Product Range:DUBOX Basics+ Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:22AWG; Contact Plating:Gold Plated Contacts; For Use With:Dubox Crimp to Wire Housings RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 76357-301LF.
  • 76357301LF