Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HIROSE ELECTRIC DF62-22SCFA

[SignalBee™]2 X 2.2mm Pitch, Wire-to-Wire Connector for Small Spaces, -35 ℃ to 105 ℃, RoHS
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF62-22SCFA.

IHS

Datasheet19 pages4 years ago

Future Electronics

element14 APAC

ODG (Origin Data Global)

Master Electronics

Inventory History

3 month trend:
+4.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HIROSE ELECTRICDF62-30SCFA
[SignalBee™]2 X 2.2mm Pitch, Wire-to-Wire Connector for Small Spaces, -35 ℃ to 105 ℃, RoHS
HIROSE ELECTRICDF62-2428SCFA
Connector Headers and PCB Receptacles Crimping 203nm gold 24-28 AWG push-in 8.15mm(Length)
C-Grid III Female Crimp Terminal, 24-22 AWG, Bag, 0.38µm Selective Gold (Au)
Amphenol Communications Solutions76357-301LF
Amphenol Communications Solutions Gold-Plated Crimp Terminal, Female Contact, DUBOX Series
Amphenol Communications Solutions10044403-101LF
Minitek®, Wire to Board Connector, 2.00mm (0, 079in), Crimp to Wire Contact, AWG 22 - 24
Connector Housing, Receptacle, 3 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White

Descriptions

Descriptions of HIROSE ELECTRIC DF62-22SCFA provided by its distributors.

[SignalBee™]2 X 2.2mm Pitch, Wire-to-Wire Connector for Small Spaces, -35 ℃ to 105 ℃, RoHS
Hirose SCT
Hirose Gold plated crimping terminal Female terminal, DF62series, maximum0.3mm²
Rectangular Connector Contacts; DF62-22SCFA; HIROSE ELECTRIC; Gold; Crimp
DF62 Slim In-Line 22 AWG Gold Crimp Socket Connector
CUT STRIP - SLIM IN-LN SKT CNTCT 22 AWG / 544-0506-5
Contact SKT Crimp ST Cable Mount Reel
Contact, Socket, 22Awg, Crimp; Product Range:Df62 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:22Awg; Contact Plating:Gold Plated Contacts; Wire Size Awg Min:-; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Hirose/hrs DF62-22SCFA

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF6222SCFA