Amphenol Communications Solutions 76314-106LF

PV® 2.54mm, Board to Board Connector, 12 Positions, Double Row, Vertical, 2.54mm pitch, Card Connector.
$ 3.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 76314-106LF.

Arrow Electronics

Datasheet2 pages19 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-02-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Communications Solutions66956-006LF
VERT CARD CONN D/R 100C-66956-006LF | Amphenol FCI (Amphenol CS) 66956006LF
Amphenol Communications Solutions66953-006
VERT CARD CONN D/R 30AU-66953-006 | Amphenol FCI (Amphenol CS) 66953006
Amphenol Communications Solutions66953-006LF
VERT CARD CONN 30AU D/R-66953-006LF | Amphenol FCI (Amphenol CS) 66953006LF
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Through Hole Mount, SSW Series
TE Connectivity5-532955-1
Conn Socket Strip RCP 12 POS 2.54mm Solder RA Thru-Hole
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Through Hole Mount, SSW Series

Descriptions

Descriptions of Amphenol Communications Solutions 76314-106LF provided by its distributors.

PV® 2.54mm, Board to Board Connector, 12 Positions,Double Row,Vertical,2.54mm pitch,Card Connector.
Conn Socket Strip SKT 12 POS 2.54mm Solder ST Top Entry Thru-Hole
Push-Pull,Receptacle 2.54mm 2 12pin 760nm 15.24mm*5.08mm
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Plug
PV | Amphenol FCI (Amphenol CS) 76314106LF
MINI PV RCP DR TMT VERT-76314-

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 76314106LF