Amphenol Communications Solutions 74626-11S0BPLF

USB Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 74626-11S0BPLF.

Electro Sonic

Datasheet3 pages12 years ago

Inventory History

3 month trend:
-18.56%

CAD Models

Download Amphenol Communications Solutions 74626-11S0BPLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Conn FFC/FPC Connector SKT 10 POS 1mm Solder ST SMD Easy-On™ T/R
2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Right-Angle, 4 Circuits
BOARD-BOARD Connector, RECEPTACLE, 8WAY, 2ROW; Pitch Spacing:2mm; No. of Rows:2; Contacts:8;
Amphenol Communications SolutionsGSB311131HR
USB Connector, 9 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 1 Rows, 3 Contacts, Surface Mount
TE Connectivity5-103957-4
Connector, Rcpt, 5Pos, 1Rows, 2.54Mm Rohs Compliant: Yes |Te Connectivity Amp 5-103957-4

Descriptions

Descriptions of Amphenol Communications Solutions 74626-11S0BPLF provided by its distributors.

USB Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
Conn USB 2.0 Type A RCP 4 POS 2mm Solder RA SMD 4 Terminal 1 Port Tube
USB/DVI/HDMI Connectors; 74626-11S0BPLF; AMPHENOL; Receptacle; Gold, Tin; 4
74626-11S0BPLF-USBFor more information about this part number, please contact Amphenol FCI.
USB-74626-11S0BPLF | Amphenol FCI (Amphenol CS) 7462611S0BPLF
74626-11S0BPLF-USB / TUBE ROHS COMPLIANT: YES
USB-A (USB TYPE-A) USB 2.0 1 4 , 14.1mm
CONN RCPT USB2.0 TYPEA 4P SMD RA

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7462611S0BPLF