Amphenol Communications Solutions 7431E0225S01LF

Memory Card Connector, Smart Card, Push-Pull, 8 Contacts, Copper Alloy, Gold Plated Contacts
$ 3.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 7431E0225S01LF.

RS (Formerly Allied Electronics)

Datasheet1 page17 years ago

Factory Futures

Newark

Mouser

Inventory History

3 month trend:
+16.26%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-06-17
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol Communications Solutions7434L0825S01LF
Memory Card Connector, Smart Card, Push-Pull, 8 Contacts, Copper Alloy, Gold Plated Contacts
TE Connectivity5145299-2
Conn SIM/SAM M 8 POS 2.54mm Solder ST SMD 0.2A/Contact Carton
CONN CARD HOLDER SIM 6POS VERT / Connector Card Holder For SIM Card
Amphenol Communications Solutions7111S1615A01LF
Memory Card Connector, SIM, Push-Pull, 6 Contacts, Copper Alloy, Gold Plated Contacts, FCI S16
TE Connectivity1-1705300-5
Conn SIMCard M 6 POS 2.54mm Solder ST SMD 0.5A/Contact T/R
PCB Connector, 6 Contact(s), 3 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator

Descriptions

Descriptions of Amphenol Communications Solutions 7431E0225S01LF provided by its distributors.

Memory Card Connector, Smart Card, Push-Pull, 8 Contacts, Copper Alloy, Gold Plated Contacts
FCI RIGHT ANGLE THROUGH HOLE SMART CARD CONNECTOR, WITH SOLDER TERMINATION
Conn SmartCard M 8 POS 2.54mm Solder RA Thru-Hole 1A/Contact Tray
PCB Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Locking, Gray Insulator
Card Connectors SMART CARD E02 CONNECTOR
CONN SMARTCARD 8POS VANDLPRF PCB
Smart Card Reader, Input Output Connectors, Connectors for Vandalism Proof, 8 contacts, Durability Environment, TMT Lead Free.
MEMORY AND SIM CARD CONNECTOR;
L-845/722 Hex Wrench Installation Tool
7431E0225S01LF-SMART CARD CNR <CA
Smart Card Conn, 8Pos, Th; Product Range:fci E Series; Memory / Card Type:smart Card; Insert & Eject Mechanism:push-Pull; No. Of Contacts:8Contacts; Contact Material:copper Alloy; Contact Plating:gold Plated Contacts Rohs Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.