Molex 470230001

PCB Connector, 6 Contact(s), 3 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator
$ 6.08
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 470230001.

Molex

Datasheet1 page6 years ago

RS (Formerly Allied Electronics)

Farnell

Electro Sonic

CAD Models

Download Molex 470230001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

SIM Card holder Temperature range: -25 ... 85 °C Contact material: Phosphor Bronze Poles: 6
Amphenol Communications Solutions7111S1615A01LF
Memory Card Connector, SIM, Push-Pull, 6 Contacts, Copper Alloy, Gold Plated Contacts, FCI S16
Conn SIM Card PIN 6 POS 2.54mm Solder RA SMD Embossed T/R 0.5A/Contact
Connector 6pin normal,standard-top 2.7mm SIM Card standard mounting,SMD mount,top mount
ASSY FOR 2.6MM H 6 PINPUSH-PUSH SIM CONN | Molex Incorporated 105034-0001
Amphenol Communications Solutions7111S2015X02LF
Memory Card Connector, SIM, Hinged, 6 Contacts, Copper Alloy, Gold Plated Contacts, S20 Series
Amphenol Communications Solutions7112S0815X01LF
Conn SIM Card HDR 6 POS 2.54mm Solder ST SMD 1A/Contact T/R

Descriptions

Descriptions of Molex 470230001 provided by its distributors.

PCB Connector, 6 Contact(s), 3 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator
2.54mm Pitch SIM Card Connector, Hinged Style, 6 Circuits, Surface Mount, with PCB Retention Solder Tabs, with Cover Shell, Housing Height 1.90mm
Connector, Mini Sim, 6Pos; Product Range:47023 Series; Connector Type:mini Sim; No. Of Contacts:6Contacts; Contact Material:phosphor Bronze; Contact Plating:gold Plated Contacts; Contact Termination:surface Mount Right Angle Rohs Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 047023-0001
  • 0470230001
  • 47023-0001