Amphenol Communications Solutions 71991-324LF

Conn Socket Strip RCP 48 POS 2.54mm Solder ST Thru-Hole Tube
$ 3.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 71991-324LF.

IHS

Datasheet2 pages17 years ago

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
-0.24%

CAD Models

Download Amphenol Communications Solutions 71991-324LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Communications Solutions71991-320LF
Board Connector, 40 Contact(S), 2 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,
Amphenol Communications Solutions76342-317LF
Conn Socket Strip RCP 34 POS 2.54mm Solder ST Thru-Hole Tube
Amphenol Communications Solutions76342-318LF
36 Position Receptacle Connector 0.100 (2.54mm) Through Hole Gold
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 48 Contacts, Through Hole Mount, BCS Series
TE Connectivity7-534998-0
Conn Socket Strip SKT 40 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube
TE Connectivity6-534998-7
Connector Socket Strip RCP 34 POS 2.54mm Solder ST Thru-Hole Gang of Tubes

Descriptions

Descriptions of Amphenol Communications Solutions 71991-324LF provided by its distributors.

Conn Socket Strip RCP 48 POS 2.54mm Solder ST Thru-Hole Tube
Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry, 48 Positions, 2.54mm (0.100in) Pitch
Board Connector, 48 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle
Conn, Rcpt, 48Pos, 2Row, 2.54Mm, Th; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:48Contacts; Connector Mounting:Through Hole Straight; Product Range:Dubox 71991 Series Rohs Compliant: Yes |Amphenol Communications Solutions 71991-324LF

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 71991324LF