3M 89116-0101HA

Conn IDC Connector SKT 16 POS 2.54mm IDT RA Cable Mount Loose
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 89116-0101HA.

IHS

Datasheet4 pages19 years ago

HQonline

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+18.08%

CAD Models

Download 3M 89116-0101HA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Amphenol Communications Solutions71600-316LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 16 Positions - 2.54 mm (0.1 in.)
Conn IDC Connector SKT 14 POS 2.54mm IDT RA Cable Mount
TE Connectivity1658623-3
Connector, Receptacle; Novo; 16; Gold (30); Tin-Lead; 0.100 in. x 0.100 in.
TE Connectivity1-215882-6
Board Connector, 16 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Locking, Gray
TE Connectivity1658620-3
Board Connector, 16 Contact(S), 2 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,
Conn IDC Connector F 16 POS 1.27mm IDT RA Cable Mount QF-50™ Frame

Descriptions

Descriptions of 3M 89116-0101HA provided by its distributors.

Conn IDC Connector SKT 16 POS 2.54mm IDT RA Cable Mount Loose
3M IDCConnector, 891series, Mother seat, 16road, 2line, 2.54mmPitch, Cable installation
Board Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Socket
16 Pos 2.54mm IDC RA Receptacle, 1A, Gold, UL94 V-0
Socket, Idc, Bump & Clip, 16Way; |3M 89116-0101HA
16/SKT/DR CVR/PRASB/CB/NO SOIC8, SD<AZ
CONN RCPT 16P IDC 26-28AWG GOLD
16WAY BUMP PRE-ASSEMBLE POLARISED SOCKET
SOCKET, IDC, BUMP & CLIP, 16WAY; Pitch Spacing: 2.54mm; No. of Contacts: 16Contacts; Gender: Receptacle; Product Range: 891 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts;

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80610468193
  • 891160101HA