Amphenol Communications Solutions 68897-001LF

Conn Modular Jack F 4 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port Tube Cat 3
$ 0.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 68897-001LF.

Master Electronics

Datasheet2 pages14 years ago

Newark

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Amphenol Communications Solutions 68897-001LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-04-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn USB 2.0 Type A PL 4 POS 2mm/2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Frame
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Modular Connectors / Ethernet Connectors 4P4C STRANDED FLAT
Modular Connectors / Ethernet Connectors 4P4C STRANDED ROUND
TE Connectivity5-569030-3
Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Crimp Terminal, Plug
Conn RJ-45 PL 4 POS 1.02mm Crimp ST Cable Mount 4 Terminal 1 Port Cat 3 Bag

Descriptions

Descriptions of Amphenol Communications Solutions 68897-001LF provided by its distributors.

Conn Modular Jack F 4 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port Tube Cat 3
Modular Jack, Input Output Connectors, Single, Horizontal, 4P
RJ Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
CAT3 MODULAR JACK, 4POS, 1 PORT; Gender:Jack; No. of Contacts:4; No. of Positions:4; No. of Ports:1; LAN Category:Cat3; Contact Termination:Through Hole Right Angle; Contact Plating:Gold; Contact Material:Copper Alloy
CAT3 MODULAR JACK, 4 POSITION, 1 PORT; Modular Connector Type:Modular Jack; Port Configuration:1 x 1 Port; No. of Positions / Loaded Contacts (per Port):4P4C; LAN Category:Cat3; IP Rating:-; Connector Mounting:Through Hole Mount RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 68897001LF