Amphenol Communications Solutions 67996-404HLF

Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Poly Bag
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 67996-404HLF.

Farnell

Datasheet8 pages12 years ago
Datasheet20 pages10 years ago

Master Electronics

Inventory History

3 month trend:
-14.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-10-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Communications Solutions67997-404HLF
CONN HEADER VERT 4POS 2.54MM / Connector Header Through Hole 4 position 0.100" (2.54mm)
Amphenol Communications Solutions67996-104HLF
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole, FCI BergStik 67996
Amphenol Communications Solutions67996-204HLF
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Bulk/Loose
HIROSE ELECTRICDF11-4DP-2DSA(08)
Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder ST Top Entry Thru-Hole Bag
Headers & Wire Housings 02+02 DIL HORIZONTAL PIN HEADER GOLD HT

Descriptions

Descriptions of Amphenol Communications Solutions 67996-404HLF provided by its distributors.

Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Poly Bag
4pin 2.54mm 2 2.54mm Header,Push-Pull 3A 2.54¦Ìm 5.08mm*4.83mm
BERG II 100CC DR ST-67996-404HLF | Amphenol FCI (Amphenol CS) 67996404HLF
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 4 Positions, 2.54 mm (0.100in) Pitch
Bergstik Headers 4P DR UNSHRD HRD TIN OVER NI
L-845/722 Hex Wrench Installation Tool
BTB CONN, HEADER, 4POS, 2ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:4Contacts; Gender:Header; Product Range:FCI BergStik 67996 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Material:Phosphor BronzeRoHS Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 67996404HLF