Harwin M20-9980245

4-Pin Header, Cuttable, 2.54mm Pitch, Push-Pull 3A, Gold Plated, Black, TH, 5.08mm L
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-9980245.

Electro Sonic

Datasheet1 page7 years ago

Inventory History

3 month trend:
+29.20%

CAD Models

Download Harwin M20-9980245 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

2.54mm (0.1) Pitch DIL Horizontal PC Tail Pin Header, 7mm mating pin height, gold (hi-temp mould)
2.54mm (0.1") Pitch DIL Vertical PC Tail Pin Header, 7mm mating pin height, tin, 4+4 contacts
2.54mm (0.1) Pitch DIL Horizontal PC Tail Pin Header, 6.1mm mating pin height, gold (hi-temp mould)
Amphenol Communications Solutions67996-104HLF
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole, FCI BergStik 67996
Amphenol Communications Solutions67996-204HLF
FCI 2.54mmpitch4pDouble row pin header Board to Board Connector, BergStikseries, Straight
Amphenol Communications Solutions77313-118-04LF
Pin Header, Vertical, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole Straight

Descriptions

Descriptions of Harwin M20-9980245 provided by its distributors.

4-Pin Header, Cuttable, 2.54mm Pitch, Push-Pull 3A, Gold Plated, Black, TH, 5.08mm L
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Bulk/Loose
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal
Headers & Wire Housings 02+02 DIL VERTICAL PIN HEADER GOLD HT
2.54mm (0.1) Pitch DIL Vertical PC Tail Pin Header, 6.1mm mating pin height, gold (hi-temp mould)
CONNECTOR, HEADER, 4POS, 2.54MM, 2ROW;
2+2 Pos. Male DIL Vertical Throughboard Conn.
CONNECTOR, HEADER, 4POS, 2.54MM, 2ROW; Pitch Spacing: 2.54mm; No. of Contacts: 4Contacts; Gender: Header; Product Range: M20 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Conta

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR