Amphenol Communications Solutions 66953-016LF

Vert Card Conn 30AU D/R-66953-016LF | Amphenol Fci (amphenol Cs) 66953016LF
$ 4.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 66953-016LF.

Newark

Datasheet3 pages12 years ago
Datasheet3 pages19 years ago

Farnell

Factory Futures

DigiKey

Inventory History

3 month trend:
+124%

CAD Models

Download Amphenol Communications Solutions 66953-016LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol Communications Solutions87606-316LF
Conn Socket Strip RCP 32 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity1-215309-6
Headers & Wire Housings 2X16P Hv-100 Rcpt Te |Amp Te Connectivity 1-215309-6
Conn Socket Strip SKT 32 POS 2.54mm Solder ST Top Entry Thru-Hole TIGER CLAW™ Tube
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 32 Contacts, Through Hole Mount
Conn Socket Strip SKT 32 POS 2.54mm Solder ST Top Entry Thru-Hole TIGER CLAW™ Tube
TE Connectivity1-215307-6
Btb Connector, Rcpt, 24Pos, 2Row, Tht Rohs Compliant: Yes |Amp Te Connectivity 1-215307-6

Descriptions

Descriptions of Amphenol Communications Solutions 66953-016LF provided by its distributors.

VERT CARD CONN 30AU D/R-66953-016LF | Amphenol FCI (Amphenol CS) 66953016LF
Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
Conn Socket Strip SKT 32 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
PV® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Mount, Top Entry, Double Row, 32 Position ,2.54mm (0.100in) Pitch
Board To Board, Receptacle, 32 Position, 2Row; Connector Systems:board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:32Contacts; Contact Termination Type:through Hole; Product Range:fci Pv 66953 Series Rohs Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66953016LF