Amphenol Communications Solutions 65240-004LF

CONN RCPT HSG 4POS 2.54MM / 4 Rectangular Connectors - Housings Receptacle Blue 0.100" (2.54mm)
$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 65240-004LF.

Electro Sonic

Datasheet1 page7 years ago

Newark

element14 APAC

Jameco

Amar Radio Corporation

Inventory History

3 month trend:
-15.56%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2000-06-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity280359
Board Connector, 4 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Detent, Black
TE Connectivity3-640440-4
IDC Connector, 22 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 4 Contacts, Cable Mount
TE Connectivity1375820-4
Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
Conn Housing Wire to Board Housing Receptacle 4 POS 2.54mm ST Cable Mount Bag
Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount Natural SL™ Carton
SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 4 Circuits, Black

Descriptions

Descriptions of Amphenol Communications Solutions 65240-004LF provided by its distributors.

CONN RCPT HSG 4POS 2.54MM / 4 Rectangular Connectors - Housings Receptacle Blue 0.100" (2.54mm)
Dubox®, Crimp to Wire connector, 2.54mm (0.100in), Receptacle, Dual Entry, Single Row, 4 positions
WIRE-BOARD CONNECTOR RECEPTACLE, 4 POSITION, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:4Contacts; Gender:Receptacle; Product Range:FCI Dubox 65240 Series; Contact Termination Type:-; No. of Rows:1Rows; Contact Plating:- RoHS Compliant: Yes
Positions = 4 / Rows = 1 / Pitch mm = 2.54 / Contact Gender = Socket / Gender = Socket / Termination Type = Crimp / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Glass Filled Thermoplastic / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = UL Listed / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 125

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 65240-004LF.
  • 65240004LF