Amphenol Communications Solutions 65043-033LF

Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount Bag
$ 0.911
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 65043-033LF.

Farnell

Datasheet2 pages13 years ago

Newark

Electro Sonic

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
-22.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Board Connector, 8 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Locking
Connector Housing, C-Grid III 90142 Series, Receptacle, 6 Ways, 2.54 mm, 90119 Crimp Terminal
Conn Housing Wire to Board Housing Receptacle 10 POS 2.54mm ST Cable Mount Bag
Amphenol Communications Solutions71600-008LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 8 Positions - 2.54 mm (0.1 in.)
Amphenol Communications Solutions71600-310LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 10 Positions - 2.54 mm (0.1 in.)
Conn IDC Connector SKT 10 POS 2.54mm IDT ST Cable Mount Bulk

Descriptions

Descriptions of Amphenol Communications Solutions 65043-033LF provided by its distributors.

Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount Bag
PV® Wire-to-Board Connector System, 2.54 x 2.54mm (0.1 x 0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Double Row.
MINI LATCH HSG DR.100 | Amphenol FCI (Amphenol CS) 65043033LF
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug
Crimp to Wire Cable Socket 8 Cont Mini-PV Housing
Amphenol Communications Solutions , 8, 2.54mm, 2
CONN HOUSING, RCPT, 8POS, 2.54MM;
Headers&Wire Housings MINI-LATCH PV 8P
L-845/722 Hex Wrench Installation Tool
MINI LATCH HSG .100CC DB-L ROW <CA
BERGCON HOUSING 2X04 POS 2 ROW

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 65043033LF