Descriptions of Amphenol Communications Solutions 65039-035ELF provided by its distributors.
Connector Housing, FCI Mini-PV 65039, Receptacle, 2 Ways, 2.54 mm
PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Single Row.
AMPHENOL ICC 65039-035ELF Connector shell Mini-Latch 2p
Conn Housing RCP 2 POS 2.54mm Crimp ST Cable Mount Bag
MINI LATCH HSG .100CC-SG-L ROW | Amphenol FCI (Amphenol CS) 65039035ELF
2.54mm 1 P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator, Receptacle
CONNECTOR, RCPT, 2POS, 1ROW, 2.54MM
Amphenol Communications Solutions , 2, 2.54mm, 1
PIN AND SOCKET CONNECTOR HOUSINGS;
Headers&Wire Housings HSG POLARIZED .100
BERGCON HOUSING 1X02 POS 1 ROW
CONNECTOR, RCPT, 2POS, 1ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:2Contacts; Gender:Receptacle; Product Range:FCI Mini-PV 65039 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Material:-RoHS Compliant: Yes