Amphenol Communications Solutions 62684-402100ALF

Card Edge Connector, 40 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
$ 0.457
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 62684-402100ALF.

Farnell

Datasheet14 pages14 years ago

element14 APAC

Electro Sonic

Newark

TME

Inventory History

3 month trend:
-2.15%

CAD Models

Download Amphenol Communications Solutions 62684-402100ALF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Communications Solutions62684-401100ALF
FFC / FPC Board Connector, 0.5 mm, 40 Contacts, Receptacle, FCI OPU, Surface Mount, Bottom
Amphenol Communications Solutions62684-501100ALF
FFC / FPC Board Connector, 0.5 mm, 50 Contacts, Receptacle, FCI OPU, Surface Mount, Bottom
Amphenol Communications Solutions62684-322100ALF
FFC / FPC Board Connector, 0.5 mm, 32 Contacts, Receptacle, FCI OPU Series, Surface Mount, Top
Easy-On Ffc/Fpc Connector 0.50Mm Pitch Fd19 Serie |Molex/woodhead 505110-4091
Conn FFC/FPC Connector SKT 28 POS 0.5mm Solder RA SMD Embossed T/R
FFC/FPC Connector Socket 50 Position 0.5 mm Solder Right Angle Surface Mount Emboss T/R

Descriptions

Descriptions of Amphenol Communications Solutions 62684-402100ALF provided by its distributors.

Card Edge Connector, 40 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
AMPHENOL ICC - 62684-402100ALF - FFC / FPC Board Connector, 0.5 mm, 40 Contacts, Receptacle, FCI OPU Series, Surface Mount, Top
Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder RA SMD T/R
0.50mm Flex Connector, OPU Series, 40 Position , Side Entry, Upper Side Contact, Surface Mount, ZIF
Drawer Type -55閳╁剤+85閳 40P Contact,Top Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount閿涘痠ght Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
FFC/FPC CONNECTOR, 40 POSITION, 1ROW; Pitch Spacing:0.5mm; No. of Contacts:40Contacts; Gender:Receptacle; Product Range:OPU Series; Contact Termination Type:Surface Mount; Contact Position:Top; No. of Rows:1 Row; Features:Top ContactRoHS Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 62684-402100ALF.
  • 62684402100ALF