Amphenol Communications Solutions 55510-134LF

Conn Socket Strip SKT 34 POS 2mm Solder ST Top Entry SMD Tube
$ 2.746
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 55510-134LF.

Master Electronics

Datasheet3 pages6 years ago

Factory Futures

Newark

Arrow Electronics

Inventory History

3 month trend:
-1.64%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Communications Solutions55508-124LF
Board Connector, 24 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Surface Mount
Amphenol Communications Solutions55510-126LF
CONN RCPT 26POS 0.079 GOLD SMD / 26 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Amphenol55510-130LF
Conn Socket Strip SKT 30 POS 2mm Solder ST Top Entry SMD Minitek® Tube
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 34 Contacts, Surface Mount
HIROSE ELECTRICA3-24DA-2SV(71)
Connector Wire to Board Receptacle 24 Position 2mm Solder Straight Surface Mount
Conn Socket Strip RCP 34 POS 2mm Solder RA Side Entry SMD Milli-Grid™ Tube

Descriptions

Descriptions of Amphenol Communications Solutions 55510-134LF provided by its distributors.

Conn Socket Strip SKT 34 POS 2mm Solder ST Top Entry SMD Tube
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle
PREFERRED P/N SERIES FOR NEW PROJECT: 10131937Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Double row, 34 Positions, 2.00mm (0.079in) Pitch.
2mm 2mm Double Row Tin 2A 34P -55閳╁剤+125閳 Phosphor Bronze 200V Standing paste 4.5mm Square Hole SMD,P=2mm Female Headers ROHS
Connector, Rcpt, 34Pos, 2Row, 2Mm; Connector Systems:board-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:34Contacts; Contact Termination Type:surface Mount; Product Range:fci Minitek 55510 Series; Gender:receptacle Rohs Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 55510134LF