Amphenol Communications Solutions 52601-S30-4LF

Conn Shrouded Header (4 Sides) HDR 30 POS 2.54mm Solder ST Thru-Hole Tray
$ 2.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 52601-S30-4LF.

Farnell

Datasheet2 pages19 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago

Newark

JRH Electronics

Verical

Inventory History

3 month trend:
-1.01%

CAD Models

Download Amphenol Communications Solutions 52601-S30-4LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol Communications Solutions67996-130HLF
Conn Unshrouded Header HDR 30 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
Amphenol Communications Solutions71918-130LF
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 30 Contacts, Through Hole Straight
Amphenol Communications Solutions77313-124-30LF
Conn Unshrouded Header HDR 30 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
TE Connectivity102153-7
Conn Ejector Header HDR 30 POS 2.54mm Solder ST Thru-Hole Frame
TE Connectivity499923-7
Conn Ejector Header HDR 30 POS 2.54mm Solder ST Thru-Hole Tray
TE Connectivity1-746610-7
Conn IDC Connector PL 30 POS 2.54mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of Amphenol Communications Solutions 52601-S30-4LF provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 30 POS 2.54mm Solder ST Thru-Hole Tray
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Quickie Header, Wire to Board Connector, Double Row, 30 Positions, 2.54 mm (0.1 in.), Vertical Header 0.38 μm (15 μin.) Gold Mating Plating.
WIRE-BOARD CONNECTOR, HEADER, 30 POSITION, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:30Contacts; Gender:Header; Product Range:FCI Quickie Series; Contact Termination Type:Through Hole; No. of Rows:2Rows RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 52601S304LF