Amphenol Communications Solutions 5159009486394111LF

Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, Plug
$ 8.962
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 5159009486394111LF.

IHS

Datasheet1 page14 years ago

Newark

Amar Radio Corporation

Inventory History

3 month trend:
-0.91%

CAD Models

Download Amphenol Communications Solutions 5159009486394111LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-03-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2-164045-4
Conn DIN 41612 PL 48 POS 5.08mm Solder RA Thru-Hole Tray
HARTING Elektronik09051486921
48 (Power) Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
TE Connectivity2-164045-1
Conn DIN 41612 M 48 POS 5.08mm Solder RA Thru-Hole Frame
HARTING Elektronik09061482901
CONN DIN HDR 48POS PCB RA / 48 (Power) Position Din Connector Header, Male Pins Through Hole, Right Angle
HARTING Elektronik09061486901
DIN 41612 Connectors; 9061486901; HARTING; Right Angle; 5.08 mm; Solder; Through Hole
KYOCERA AVX108447048001025
Connector,Din-41612,Pcb Mount,Recept,48 Contacts,Pin,0.2 Pitch,R Angle Pc Tail Terminal

Descriptions

Descriptions of Amphenol Communications Solutions 5159009486394111LF provided by its distributors.

Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, Plug
5159009486394111LF-DIN TYP F RA HDR LFCNR | Amphenol FCI (Amphenol CS) 5159009486394111LF
Conn DIN 41612 HDR 48 POS 5.08mm Solder RA Thru-Hole Box
Standard Power Header, Type F, Right Angle, Solder-to-Board, 48 Position, 5.08mm (0.2inch) Centerline
DIN 41612 Connectors 48P STD PWR HDR, R/A TYPE F, SLD TO BRD
Amphenol Communications Solutions DIN41612, DIN 41612, F, 48
5.08mm 3 -55閳╁剤+125閳 Bend insert 5.5A Push-Pull,P=5.08mm Board-to-Board and Backplane Connector ROHS
CONN DIN HDR 48POS PCB RA GOLD
48 Pin (M), R/A,R:1-2-3 R/A Power Euro
L-845/722 Hex Wrench Installation Tool
DIN 41612 PCB CONNECTOR, PLUG, 48 WAY; Product Range:5159 Series; No. of Contacts:48Contacts; Gender:Header; Pitch Spacing:5.08mm; No. of Rows:3 Row; Rows Loaded:z + b + d; Contact Plating:Gold Plated Contacts; No. of Rows:3Rows RoHS Compliant: Yes

Images

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5159009486394111 LF