Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 501331-0607

CONN HEADER SMD 6POS 1MM / Connector Header Surface Mount 6 position 0.039" (1.00mm)
$ 0.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 501331-0607.

Sager Electronics

Datasheet2 pages5 years ago
Datasheet2 pages13 years ago

Upverter

IHS

Future Electronics

Molex

Inventory History

3 month trend:
-2.66%

CAD Models

Download Molex 501331-0607 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

CONN HEADER SMD 5POS 1MM / Connector Header Surface Mount 5 position 0.039" (1.00mm)
Conn Shrouded Header (4 Sides) HDR 6 POS 1mm Solder RA Side Entry SMD Pico-Clasp™ T/R
6pin 1mm 2 1mm Header,Push-Pull 1A gold Black SMD mount 3mm(Length)
Amphenol Communications Solutions20021121-00006C4LF
Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Surface Mount Straight
Amphenol Communications Solutions20021221-00006C4LF
Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Surface Mount Straight
Amphenol Communications Solutions20021221-00006T4LF
Conn Shrouded Header (4 Sides) HDR 6 POS 1.27mm Solder ST Top Entry SMD Tube

Descriptions

Descriptions of Molex 501331-0607 provided by its distributors.

CONN HEADER SMD 6POS 1MM / Connector Header Surface Mount 6 position 0.039" (1.00mm)
Conn Shrouded Header (4 Sides) HDR 6 POS 1mm Solder ST Top Entry SMD Pico-Clasp™ T/R
1.00mm Pitch, Pico-Clasp PCB Header, Single Row, Vertical, Surface Mount, Tin Plated, Inner Positive Lock, 6 Circuits, Natural
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
CONN, PCB HDR, 6POS, 1ROW, 1MM, SMT; Pitch Spacing:1mm; No. of Contacts:6Contacts; Gender:Header; Product Range:Pico-Clasp 501331 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Tin Pla
Pitch mm = 1 / Contacts = 6 / Rows = 1 / Gender = Male / Body Orientation = Straight / Mounting Type = SMD / Contact Material = Phosphor Bronze / Contact Plating = Tin / Shrouded = Yes / Current Rating A = 1 / Voltage Rating V = 50 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-2 / Series = Pico-Clasp

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 501331-0607.
  • 5013310607
  • 5013310607.