Amphenol Communications Solutions 10127820-0422LF

Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
$ 0.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 10127820-0422LF.

IHS

Datasheet2 pages7 years ago

element14 APAC

Master Electronics

Amar Radio Corporation

TME

Inventory History

3 month trend:
+6.33%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Communications Solutions10127819-04211LF
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
4 Pin Vertical Header MINI FIT JR MOLEX PN 39281043 WITHOUT PEGS * Disc by Waytek
Connector Wire to Board Header 4 Position 4.2mm Solder Right Angle Thru-Hole Tray
Connector Header 4 Position 4.2 mm Solder Straight Thru-Hole 4 Terminal 1 Port Mini-Fit Jr
Amphenol Communications Solutions10127720-041LF
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
Amphenol Communications Solutions10127721-041LF
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug

Descriptions

Descriptions of Amphenol Communications Solutions 10127820-0422LF provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
Power To The Board Hdr,Dbl Rw,T/H,Vert 4P,Natural Color,Tin
CONNECTOR/4 pos Minitek 4.2 HDR 2 row, Vertical TH Tin Plt
Conn Wire to Board HDR 4 POS 4.2mm Solder ST Top Entry Thru-Hole Minitek® Tray
Pin Header, Wire-to-Board, 4.2 mm, 2 Rows, 4 Contacts, Through Hole Straight
Power to the Board Minitek Power4.2 DR VTH HDR
10127820-0422LF-CNR | Amphenol FCI (Amphenol CS) 101278200422LF
CONNECTOR, HEADER, 4 POSITION, 2ROW, 4.2MM
Header,Locking Ramp 2 4pin Male Pin 9.6mm*12.4mm
MinitekPWR 4.2 Vertical T/H Header, 4 Positions
L-845/722 Hex Wrench Installation Tool
10127820-0422LF-MINITEK PWR4.2 MINITEK PWR
Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 80μin Min Tin plating, Natural Color, 4 Positions, Non GW Compatible Nylon66, Tray Packing.
WTB CONN, HEADER, 4POS, 2ROW, 4.2MM; Pitch Spacing:4.2mm; No. of Contacts:4Contacts; Gender:Header; Product Range:FCI Minitek 10127820 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Material:Brass RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 101278200422LF