Amphenol Communications Solutions 10127721-082LF

Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug
$ 0.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 10127721-082LF.

Master Electronics

Datasheet2 pages0 years ago

TME

Newark

Inventory History

3 month trend:
-4.96%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug
Amphenol Communications Solutions10127720-061LF
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug
CONN HEADER VERT 10POS 2.54MM / Connector Header Through Hole 10 position 0.100" (2.54mm)
2.54mm Pitch C-Grid Breakaway Header Dual Row Vertical High Temperature 6 Circuits 0.38
TE Connectivity5-146256-2
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole Straight, AMPMODU Series
TE Connectivity5-146256-3
Header; Breakaway; 0.100 x 0.100 in.; PC Board; Dual; 6; 0.025 in.; 0.12 in.

Descriptions

Descriptions of Amphenol Communications Solutions 10127721-082LF provided by its distributors.

Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug
Conn Power Header 8 POS 3mm Solder ST Through Hole 8 Terminal 1 Port
10127721-082LF-MINITEK PWR3.0 VT HEADER | Amphenol FCI (Amphenol CS) 10127721082LF
Pin Header, Wire-to-Board, 3 mm, 2 Rows, 8 Contacts, Through Hole Straight
Conn Wire to Board HDR 8 POS 3mm Solder ST Thru-Hole Tray
L-845/722 Hex Wrench Installation Tool
8pin 3mm 2 3mm Header,Locking Ramp 5A
Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 8 Position, 3.2mm Kink Tail (Gold Flash) plating, Non GW Compatible LCP, Black Color,Tray Packing.
8 Position Vertical 3mm Header
WTB CONN, HEADER, 8POS, 2ROWS, 3MM; Pitch Spacing:3mm; No. of Contacts:8Contacts; Gender:Header; Product Range:FCI Minitek 10127721 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Material:Copper Alloy RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10127721-082LF.
  • 10127721082LF