Amphenol Communications Solutions 10120045-200LF

Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Surface Mount Terminal, Hermaphroditic
$ 0.462
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 10120045-200LF.

IHS

Datasheet2 pages11 years ago

Master Electronics

Farnell

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-32.69%

CAD Models

Download Amphenol Communications Solutions 10120045-200LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-05-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Mini Lite-Trap SMT Wire-to-Board Connector, Push-Button Type, 2 Circuits
Headers & Wire Housings .100 Low Profile Single Row Screw Machine Socket Strip
Headers & Wire Housings .100 Low Profile Single Row Screw Machine Socket Strip
Amphenol Communications Solutions76341-302LF
Conn Socket Strip RCP 2 POS 2.54mm Solder ST Thru-Hole Tube
Amphenol Communications Solutions71920-302LF
2 Position Female Header Receptacle Bottom or Top Entry Connector Through Hole
PCB Receptacle, Bottom Entry, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount

Descriptions

Descriptions of Amphenol Communications Solutions 10120045-200LF provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Surface Mount Terminal, Hermaphroditic
Rotaconnect® Rotatable Board-to-Board Connector, 2 position hermaphroditic rotatable board-to-board connector
10120045-200LF-ROTATABLE BTB CNR 2 POS | Amphenol FCI (Amphenol CS) 10120045200LF
Conn Board to Board M/F 1/1 POS 3mm Solder ST SMD Rotaconnect® T/R
Connectors Board-to-Board Conn 2P Hermaphroditic
2P ROTACONNECT ROTATABLE RoHSconf
CONN SSL RCPT & BLADE 2POS 3MM
CONN, HERMAPHRODITIC, 2POS, 1ROW, 3MM; M; CONN, HERMAPHRODITIC, 2POS, 1ROW, 3MM; Mezzanine Connector Type:Hermaphroditic; Pitch Spacing:3mm; No. of Rows:1Rows; No. of Contacts:2Contacts; Connector Mounting:Surface Mount; Contact Material:Copper Alloy; Gender:Hermaphroditic

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10120045-200LF.
  • 10120045200LF