Amphenol Communications Solutions 10114828-10108LF

Pin Header, Wire-to-Board, 1.25 mm, 1 Rows, 8 Contacts, Surface Mount, FCI 10114828
$ 0.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 10114828-10108LF.

IHS

Datasheet2 pages5 years ago

Master Electronics

element14 APAC

Inventory History

3 month trend:
-1.81%

CAD Models

Download Amphenol Communications Solutions 10114828-10108LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-12-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

1.25mm (.049") Pitch PicoBlade Header, Surface Mount, Right Angle, Lead-free, 8 Circuits
Conn Shrouded Header (3 Sides) HDR 8 POS 1.25mm Solder ST Top Entry SMD PicoBlade™ T/R
Amphenol Communications Solutions10114830-10108LF
Pin Header, Right Angle, Wire-to-Board, 1.25 mm, 1 Rows, 8 Contacts, Surface Mount Right Angle
Pin Header, Signal, 1 mm, 1 Rows, 8 Contacts, Surface Mount Straight, Pico-Clasp 501331 Series
Amphenol Communications Solutions10114830-10106LF
Pin Header, Wire-to-Board, 1.25 mm, 1 Rows, 6 Contacts, Surface Mount Right Angle
HIROSE ELECTRICDF13C-8P-1.25V(20)
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃

Descriptions

Descriptions of Amphenol Communications Solutions 10114828-10108LF provided by its distributors.

Pin Header, Wire-to-Board, 1.25 mm, 1 Rows, 8 Contacts, Surface Mount, FCI 10114828
Conn Shrouded Header (4 Sides) HDR 8 POS 1.25mm Solder ST SMD T/R
WTB 1.25 WAFER 180 SMT-10114828-10108LF | Amphenol FCI (Amphenol CS) 1011482810108LF
1.25mm Wire to Board Wafer,Vertical, Surface Mount, 8 Positions
10029449-002RLF-HDMI TYPE A RECEPTACLE / Tap/Rl RoHS Compliant: Yes
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
8pin 1.25mm 1 Detent Lock,Header 1A
Wire-to-board 1.25mm Wafer SMT Vrt 8P Ti
L-845/722 Hex Wrench Installation Tool
08P WTB 1.25mm WAFER STR SMT RoHSconf
Male Pin Rectangular Connector
HEADER, 1.25MM, SMT, 8WAY; Connector Type:Wire to Board; Contact Termination:Surface Mount Vertical; Gender:Header; No. of Contacts:8; No. of Rows:1; Pitch Spacing:1.25mm; Contact Plating:Tin; Contact Material:Phosphor Bronze; SVHC:No SVHC (19-Dec-2012); MSL:MSL 1 - Unlimited

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1011482810108LF