Amphenol Communications Solutions 10051922-2610ELF

FFC/FPC Connector, 26 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
$ 0.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 10051922-2610ELF.

_legacy Avnet

Datasheet5 pages15 years ago

Master Electronics

element14 APAC

Mouser

DigiKey

Inventory History

3 month trend:
-0.85%

CAD Models

Download Amphenol Communications Solutions 10051922-2610ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-08-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Communications SolutionsSFV26R-1STBE1HLF
Conn FFC/FPC Connector SKT 26 POS 0.5mm Solder RA SMD Embossed T/R
Conn FPC Connector SKT 26 POS 0.5mm Solder RA SMD Embossed T/R
Amphenol Communications SolutionsSFV20R-3STBE1HLF
FFC / FPC Board Connector, 0.5 mm, 20 Contacts, Receptacle, FCI SFV-R Series
FFC/FPC Connector Socket 30 Position 0.5 mm Solder Right Angle Surface Mount Emboss T/R
FFC/FPC Connector Socket 24 Position 0.5 mm Solder Right Angle Surface Mount Emboss T/R
FFC/FPC Connector Socket 20 Position 0.5 mm Solder Right Angle Surface Mount Emboss T/R

Descriptions

Descriptions of Amphenol Communications Solutions 10051922-2610ELF provided by its distributors.

FFC/FPC Connector, 26 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
FFC / FPC Board Connector, R/A, ZIF, 0.5 mm, 26 Contacts, Receptacle, VLL Series, Surface Mount
Conn FPC Connector SKT 26 POS 0.5mm Solder RA SMD Embossed T/R
26 Position FPC Connector Contacts, Bottom 0.020 (0.50mm) Surface Mount
0.50mm Flex Connector, VLL Series, 26 Position, Lower Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free Type.
Drawer Type -55閳╁剤+85閳 26P Bottom Contact Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount閿涘痠ght Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
CONNECTOR, FPC, R/A, 26POS, 1ROW, 0.5MM; Pitch Spacing: 0.5mm; No. of Contacts: 26Contacts; Gender: Receptacle; Product Range: VLL Series; Contact Termination Type: Surface Mount; Contact Position: Bottom; No. of Rows: 1 Row

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 100519222610ELF