Amphenol Communications Solutions 10051922-1010EHLF

FFC / FPC Board Connector, 0.5 mm, 10 Contacts, Receptacle, FCI VLL 10051922 Series
$ 0.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 10051922-1010EHLF.

Farnell

Datasheet5 pages15 years ago

Master Electronics

element14 APAC

Inventory History

3 month trend:
-4.08%

CAD Models

Download Amphenol Communications Solutions 10051922-1010EHLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-06-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn FFC/FPC Connector SKT 10 POS 0.5mm Solder RA SMD Easy-On™ T/R
Amphenol Communications Solutions59453-081110ECHLF
Conn FPC connector SKT 8 POS 0.5mm Solder RA SMD T/R
Conn FPC Connector SKT 7 POS 0.5mm Solder RA SMD Embossed T/R
Conn FFC/FPC Connector SKT 9 POS 0.5mm Solder RA SMD Easy-On™ T/R

Descriptions

Descriptions of Amphenol Communications Solutions 10051922-1010EHLF provided by its distributors.

FFC / FPC Board Connector, 0.5 mm, 10 Contacts, Receptacle, FCI VLL 10051922 Series
Conn FPC Connector SKT 10 POS 0.5mm Solder RA SMD Embossed T/R
CONN FPC BOTTOM 10POS 0.50MM R/A / 10 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
0.50mm Flex Connector, VLL Series, 10 Position, Lower Side Contact, Side Entry Surface Mount ZIF Connector, Halogen-free & Lead Free Type.
Drawer Type -55閳╁剤+85閳 10P Bottom Contact Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount閿涘痠ght Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
CONNECTOR, FPC/FFC, 10POS, 1ROW, 0.5MM; Pitch Spacing:0.5mm; No. of Contacts:10Contacts; Gender:Receptacle; Product Range:VLL 10051922 Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. of Rows:1 Row RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 100519221010EHLF