Amphenol Communications Solutions 10042867-45MB10ELF

Conn FPC Connector SKT 45 POS 0.5mm Solder RA SMD Embossed T/R
$ 1.1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 10042867-45MB10ELF.

JRH Electronics

Datasheet3 pages10 years ago

Amphenol ICC / FCI

Farnell

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Amphenol Communications Solutions 10042867-45MB10ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-02-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-06-30
LTD Date2023-11-30

Related Parts

Conn FFC/FPC Connector SKT 45 POS 0.5mm Solder RA SMD Embossed T/R
Amphenol Communications SolutionsSFV34R-3STBE1HLF
FFC / FPC Board Connector, 0.5 mm, 34 Contacts, Receptacle, FCI SFV-R Series
Conn FFC/FPC Connector SKT 35 POS 0.5mm Solder RA SMD
Amphenol Communications Solutions62684-502100AHLF
Conn FFC/FPC Connector SKT 50 POS 0.5mm Solder RA SMD Embossed T/R
FFC/FPC Connector Socket 50 Position 0.5 mm Solder Right Angle Surface Mount Emboss T/R
Easy-On Ffc/Fpc Connector 0.50Mm Pitch Fd19 Serie |Molex/woodhead 505110-4091

Descriptions

Descriptions of Amphenol Communications Solutions 10042867-45MB10ELF provided by its distributors.

Conn FPC Connector SKT 45 POS 0.5mm Solder RA SMD Embossed T/R
0.50mm Flex Connector, VLH Series, 45 Position, Lower Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free Type.
FFC/FPC Connector, 45 Contact(s), 2 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
FPC/FFC,0.5MM,R/A,ZIF,BOTTOM,45WAY; Series:VLH; Pitch Spacing:0.5mm; No. of Contacts:45; No. of Rows:1; Contact Plating:Gold; FFC/FPC Thickness:0.3mm; Contact Termination:Surface Mount Right Angle; Contact Material:Phosphor Bronze; SVHC:No SVHC (20-Jun-2011); Connector Type:FFC / FPC

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1004286745MB10ELF